text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL60002CIH325Z-TK

ISL60002 Series 2.5 V 7 mA Precision Low Power FGA Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL60002CIH325Z-TK - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 2.5V
Tolerance (%): ±0.01%
Rated Current: 7mA
Rated Voltage: 2.7V to 5.5V
Quiescent Current: 350nA
Temp Coefficient (ppm/C): 20ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,110.00
USD
Quantity
Unit Price
1,000+
$2.11
Product Variant Information section