text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL60002DIH330Z-TK

ISL60002 Series Precision 3 V 7 mA 0.17 % FGA Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL60002DIH330Z-TK - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 3V
Rated Current: 20mA
Rated Voltage: 3.2V to 5.5V
Quiescent Current: 900nA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,840.00
USD
Quantity
Unit Price
1,000
$1.44
2,000+
$1.42
Product Variant Information section