Manufacturer Part #
LM4041CFTA
LM4041 Series 1.225 V ±0.5 % Precision Micropower Shunt Voltage Reference SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated LM4041CFTA - Technical Attributes
Attributes Table
| Type: | Shunt |
| Reference Voltage: | 1.225V |
| Tolerance (%): | ±0.5% |
| Rated Current: | 12mA |
| Forward (Drive) Current: | 10mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The LM4041CFTA is a family of bandgap circuit, designed to achieve precision micro-power voltage references of 1.225 V.
It is available in small outline SOT23 and SC70-5 SMT package, which are ideal for application where space saving is important.
Features:
- Small packages: SOT23, SC70-5
- No output capacitor required
- Output voltage tolerance
- LM4041C: ±0.5% at 25°C
- LM4041D: ±1% at 25°C
- Low output noise: 20 µVrms(10 Hz to 10 kHz)
- Wide operating current range: 60 µA to 12 mA
- Extended temperature range: -40°C to +125°C
- Low temperature coefficient : 100ppm/°C (max)
Applications:
- Battery powered equipment
- Precision power supplies
- Portable instrumentation
- Portable communications devices
- Notebook and palmtop computers
- Data acquisition systems
View the LM4041 series of micropower shunt voltage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
9,000
$0.16
12,000
$0.159
15,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount