Manufacturer Part #
LM4041DFTA
LM4041 Series 1.225 V ±1 % Precision Micropower Shunt Voltage Reference - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated LM4041DFTA - Product Specification
Diodes Incorporated LM4041DFTA - Technical Attributes
Attributes Table
| Type: | Shunt |
| Reference Voltage: | 1.225V |
| Tolerance (%): | ±1% |
| Rated Current: | 0.06mA to 12mA |
| Forward (Drive) Current: | 10mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The LM4041DFTA is a part of LM4041 Series Precision micropower shunt voltage References.
The LM4041 is a bandgap circuit designed to achieve a precision micro-power voltage reference of 1.225 V. It has an Operating temperature ranges b/w -40 °C to 155 °C and it is available in a SOT-23 package.
Features:
- No output capacitor required
- Output voltage tolerance
- LM4041C: ±0.5% at 25°C
- LM4041D: ±1% at 25°C
- Low output noise: (10Hz to 10kHz) .............. 20 µVRMS
- Wide operating current range 60 µA to 12 mA
- Extended temperature range -40°C to +125°C
- Low temperature coefficient 100 ppm/°C (max)
- All parts AEC-Q100 Grade1 qualified
Applications:
- Battery powered equipment
- Precision power supplies
- Portable instrumentation
- Portable communications devices
- Notebook and palmtop computers
- Data acquisition systems
View the list of LM4041 Series of voltage References
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.159
6,000
$0.157
9,000
$0.156
12,000
$0.155
15,000+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount