text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3330AQPR

TS33 Series 5.5 V 5 mA Micropower High Precision Series Voltage Reference -QFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS3330AQPR - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 3V
Tolerance (%): ±0.15%
Rated Current: 5mA
Rated Voltage: 1.8V to 5.5V
Quiescent Current: 3.9µA
Temp Coefficient (ppm/C): 8ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,455.00
USD
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section