Manufacturer Part #
ZXRE125EFTA
ZXRE125 Series 1.22 V 2 % Surface Mount Micropower Voltage Reference - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXRE125EFTA - Technical Attributes
Attributes Table
| Type: | Shunt |
| Reference Voltage: | 1.22V |
| Tolerance (%): | ±2% |
| Rated Current: | 30mA |
| Forward (Drive) Current: | 10mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZXRE125EFTA is a bandgap circuit designed to achieve a precision micropower voltage reference of 1.22 volts with ±2 % tolerance.
The device has been designed to be highly tolerant of capacitive loads so maintaining excellent stability.
Features:
- High performance 1.220 V reference
- Small outline SOT23
- 4 µA knee current
- 20 ppm/°C typical temperature coefficient
- Unconditionally stable
- 0.5%, 1%, 2%, and 3% tolerance
- Green molding compound (No Br, Sb)
Applications:
- Battery powered equipment
- Precision power supplies
- Portable instrumentation
- Portable communication devices
- Data acquisition systems
View the List of available ZXRE1 Series of Voltage Reference
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
9,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount