Manufacturer Part #
MLX90333KGO-BCT-000-RE
MLX90333 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90333KGO-BCT-000-RE - Technical Attributes
Attributes Table
| Type: | Linear/Rotary |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 13.5mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,500+
$3.79
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount