text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90363KGO-ABB-000-SP

MLX90363 Series 5.5 V 15.5 mA Monolithic Magnetic Sensor IC - TSSOP-16

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Digital
Supply Voltage: 4.5V to 5.5V
Supply Current: 12.5mA
Rotation Angle: 0° to 360°
Interface: SPI
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 16
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$500.80
USD
Quantity
Web Price
80+
$6.26
Product Variant Information section