text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD-12-3

SPD Series 40 V 20 mA 12.5 Inch Range Linear Stringpot Position Sensor

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 8V to 40V
Operating Temp Range: -40°C to +70°C
Mounting Method: Bracket Mount
Pricing Section
Stock:
8
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$423.90
USD
Quantity
Web Price
1
$423.90
2
$395.39
3
$379.61
4+
$368.79
Product Variant Information section