Manufacturer Part #
AH180-PG-B
AH180 Series 5.5 V 24 uA Bipolar / Omnipolar Hall Effect Switch - SIP-3L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:SIP-3L Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH180-PG-B - Technical Attributes
Attributes Table
| Type: | Bipolar / Omnipolar |
| Output Current: | 1µA |
| Supply Voltage: | 2.5V to 5.5V |
| Supply Current: | 24µA |
| Sensing Range: | ±6mT |
| Leakage Current: | 1µA |
| Power Dissipation: | 550mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 3 |
| Dimension: | 4.3 x 1.6 x 3.2 mm |
| Package Style: | SIP-3L |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.24
3,000
$0.235
10,000
$0.23
15,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
SIP-3L
Mounting Method:
Through Hole