text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1893-Z-7

high sensitivity microwpower omnipolar hall effect switch

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH1893-Z-7 - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Output Current: 3mA
Supply Voltage: 1.6V to 3.6V
Supply Current: 7.2µA to 8µA
Sensing Range: 3.9mT to 4.6mT
Leakage Current: 1µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
3,000
$0.175
6,000
$0.173
9,000
$0.172
12,000
$0.171
15,000+
$0.168
Product Variant Information section