text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3563Q-P-B

AH3563Q Series 3 to 28 V 55 mA 550 mW Hall Effect Omnipolar Switch - SIP-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH3563Q-P-B - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 55mA
Supply Voltage: 3V to 28V
Supply Current: 4mA
Fall Time: 0.1µs
Leakage Current: 0.1µA
Power Dissipation: 550mW
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +165°C
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
5,000
$0.245
15,000+
$0.24
Product Variant Information section