text.skipToContent text.skipToNavigation

Manufacturer Part #

BU52054GWZ-E2

Hall Effect Sensor 0.5mA Omnipolar 1.8V/2.5V/3.3V 4-Pin UCSP T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU52054GWZ-E2 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 0.5mA
Supply Voltage: 1.65V to 3.6V
Supply Current: 5µA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$600.00
USD
Quantity
Unit Price
3,000
$0.20
6,000
$0.198
9,000
$0.196
12,000
$0.195
15,000+
$0.192
Product Variant Information section