text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90393SLW-ABA-011-SP

TRIAXIS MICROPOWER MAGNETOMETER

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90393SLW-ABA-011-SP - Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 2.2V to 3.6V
Supply Current: 3mA
Operating Temp Range: -20°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$138.00
USD
Quantity
Unit Price
120
$1.15
360
$1.14
600
$1.13
1,800
$1.12
3,000+
$1.11
Product Variant Information section