Manufacturer Part #
EKMC1607111
EKMC Series 6 V 170 uA Digital Polyethylene White Lens PIR Motion Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry EKMC1607111 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Notificaton of Additional Suppliers for PaPIRs PIR Motion SensorsChanges Additional suppliers will provide alternative components and materials with equivalent specification and quality to those currently in useNo changes to product specifications, performance, appearance, or datasheets. All alternative components and materials have been thoroughly evaluated and verified to be equivalent to existing parts. Reason for change As part of our Business Continuity Plan (BCP), we have decided to use components and materials from additional suppliers. This initiative aims to enhance stable supply and control rising procurement costs. Implementation schedule Implementation will be carried out sequentially from April 2026. The timing will vary depending on the part number
Notification of Company Name Change Printed on the Labels of Outer and Inner Cartons of PaPIRs ? PIR Motion Sensors Changes The company name on the inner and outer boxes will be updatedInner carton LabelOuter Carton LabelCompany Name:BeforePanasonic CorporationPanasonic Electric Works., Ltd.Reason for change Effective April 1, 2026, our company name will be changed to Panasonic Electric Works Co., Ltd. Consequently, the company name printed on the labels of the outer and inner cartons will be updated as follows: Current name: Panasonic Corporation New name: Panasonic Electric Works Co., Ltd.Implementation schedule Applicable from customs clearance on or after April 1, 2026
Part Status:
Panasonic Industry EKMC1607111 - Technical Attributes
| Output Type: | Digital |
| Output Current: | 100µA |
| Supply Voltage: | 3V to 6V |
| Consumption Current: | 170µA |
| Operating Temp Range: | -20°C to +60°C |
| Mounting Method: | Through Hole |
Features & Applications
Panasonic has introduced new low-profile Passive Infrared (PIR) motion sensors, extending its EKMB and EKMC series of products.
APPLICATIONS
• Lighting controls
• Thermostats
• HVAC units
• Smart home equipment
• IoT devices
• IP cameras
• Surveillance systems
• Digital signage
FEATURES
• High reliability
• 100μA operating current in detection mode (EKMB series)
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole