Manufacturer Part #
MPX5010GP
MPX5010GP Series 10 kPa 5.25 V ±5% Integrated Silicon Pressure Sensor - SIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Package Style:SIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MPX5010GP - Technical Attributes
Attributes Table
| Pressure Range: | 0kPa to 10kPa |
| Sensor Type: | Gauge |
| Output Type: | Analog |
| Pressure Accuracy (%): | ±5% |
| Supply Voltage: | 4.75V to 5.25V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | SIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
20
$18.95
40
$18.84
60
$18.77
100
$18.69
200+
$18.52
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Package Style:
SIP-6
Mounting Method:
Surface Mount