text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-1220-005D-3-L

NPC-1220 Series Differential Male 5PSI (34.47kPa)Medium Pressure Sensor - DIP-8

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPC-1220-005D-3-L - Technical Attributes
Attributes Table
Pressure Range: 34.47kPa
Sensor Type: Differential
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
37
Multiple Of:
37
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.33
USD
Quantity
Unit Price
37
$36.09
74
$35.85
111+
$35.60
Product Variant Information section