text.skipToContent text.skipToNavigation

Manufacturer Part #

NPP-301A-100A

NPP-301 Series 15 psia (1.03 bar) Non-Ported Pressure Novasensor - SOIC-8

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPP-301A-100A - Technical Attributes
Attributes Table
Pressure Range: 100kPa
Sensor Type: Barometric / Altimeter
Output Type: Analog
Pressure Accuracy (%): ±0.2%
Supply Voltage: 10V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$775.00
USD
Quantity
Unit Price
3
$7.95
15
$7.85
40
$7.80
100
$7.75
250+
$7.63
Product Variant Information section