Manufacturer Part #
SDP610-125PA
SDP600 Series 3.6 V 125 Pa Low-Cost Digital Differential Pressure Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sensirion SDP610-125PA - Technical Attributes
Attributes Table
| Pressure Range: | ±125Pa |
| Sensor Type: | Differential |
| Output Type: | Digital |
| Supply Voltage: | 3V to 3.6V |
| Supply Current: | 6mA |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
80+
$32.74
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
PCB Mount