Manufacturer Part #
SDP810-500PA
SDP810 Series 500 Pa 5.5 V Digital Output Differential SMT Pressure Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sensirion SDP810-500PA - Technical Attributes
Attributes Table
| Pressure Range: | ±500Pa |
| Sensor Type: | Differential |
| Output Type: | Digital |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 5.5mA |
| Resolution: | 16b |
| Interface: | 2-Wire |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 4 |
| Dimension: | 29 x 18 x 26.45 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2
$17.05
5
$16.92
25
$16.69
50
$16.59
150+
$16.34
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Surface Mount