Manufacturer Part #
IQS572BLQNR
IQS5xx-B000 Series 3.6 V 80 mA Capacitive Touch and Proximity Sensor - QFN-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Azoteq | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Azoteq IQS572BLQNR - Technical Attributes
Attributes Table
| Package Style: | QFN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.985
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-28
Mounting Method:
Surface Mount