Manufacturer Part #
MC13892DJVLR2
13892 Series 4.65 V SMT Power Management Integrated Circuit - BGA-186
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:BGA-186 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC13892DJVLR2 - Technical Attributes
Attributes Table
| Package Style: | BGA-186 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$5.86
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
BGA-186
Mounting Method:
Surface Mount