Manufacturer Part #
BD4924G-TR
BD49 Series Push Pull Standard CMOS Surface Mount Voltage Detector - SSOP-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD4924G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM BD4924G-TR - Technical Attributes
Attributes Table
| Output Type: | CMOS |
| Threshold Voltage: | 4.752V to 4.848V |
| Supply Voltage-Max: | 10V |
| Tolerance (%): | ±1% |
| Output Current-Max: | 70mA |
| No of Inputs: | 1 |
| Supply Voltage: | -0.3V to +10V |
| Power Dissipation: | 540mW |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 5 |
| Dimension: | 2.9 x 1.6 x 1.25 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0993
6,000
$0.0976
9,000
$0.0966
15,000
$0.0954
30,000+
$0.0929
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel