Manufacturer Part #
APX809-44SRG-7
APX809 Series 4.38 V 140 ms SMT Microprocessor Reset Circuit - SOT-23R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated APX809-44SRG-7 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Threshold Voltage: | 4.38|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 140ms |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0678
9,000
$0.0661
12,000
$0.0657
30,000
$0.0643
45,000+
$0.0629
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount