text.skipToContent text.skipToNavigation

Manufacturer Part #

APX812-29UG-7

APX812 Series 2.93 V Surface Mount Push Pull Microprocessor Supervisor - SOT-143

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX812-29UG-7 - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 2.93V
Supply Voltage-Max: 5.5V
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 40µA
Output Voltage: 4.5V
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
213,000
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$654.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.109
15,000
$0.108
30,000+
$0.106
Product Variant Information section