text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2775-28YM5-TR

SINGLE VOLTAGE SUPERVISOR WITH DUAL ACTIVE-HIGH AND LOW PUSH-PULL OUTPUTS, MANUA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2775-28YM5-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.81|V
Supply Voltage-Max: 5.5V
Reset Timeout: 280ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,875.00
USD
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section