text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6522AAAADG6F

STM6522 Series 5.5 V Dual Push-Button Smart Reset w/Capacitor-Adjustable Setup

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6522AAAADG6F - Technical Attributes
Attributes Table
Package Style:  TDFN-8
Mounting Method: Surface Mount
Features & Applications

The STM6522AAAADG6F is a Smart Reset™ devices consists of low-current microprocessor reset circuits targeted at applications such as MP3 players, portable navigation or mobile phones, generally any application that requires delayed reset push-button(s) response for improved system stability.

The devices in the STM65xx Smart Reset™ family include various combinations of useful features for the targeted applications. The STM6522 has two combined Smart Reset™ inputs (SR0 and SR1) with delayed reset setup time (tSRC) programmed by an external capacitor on the SRC pin.

Features:

  • Dual Smart Reset™ push-button inputs with capacitor-adjustable extended reset setup
  • delay (tSRC)
  • No power-on reset
  • Dual RST output, active-low, open-drain
  • Fixed Smart Reset™ input logic voltage levels
  • Broad operating voltage range 1.65 V to 5.5 V, inactive reset output levels valid down to 1.0 V
  • Low supply current (1.5 μA)
  • Operating temperature: industrial grade –40 °C to +85 °C
  • TDFN8 package: 2 mm x 2 mm x 0.75 mm
  • RoHS compliant

Applications:

  • Mobile phones, smartphones
  • e-books
  • MP3 players
  • Games
  • Portable navigation devices
  • Any application that requires delayed reset push-button(s) response for improved system stability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,220.00
USD
Quantity
Unit Price
3,000+
$0.74
Product Variant Information section