Manufacturer Part #
STM6824SWY6F
STM6824 Series 2.93 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM6824SWY6F - Technical Attributes
Attributes Table
| No of Outputs: | Dual |
| Threshold Voltage: | 2.93|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 200ms |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The STM6824SWY6F is a self-contained voltage supervisor device, provides microprocessor supervisory functions.
It includes a precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output is forced low (or high in the case of RST).
Features:
- Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
- RST outputs (active high, push-pull)
- Reset pulse width of 1.4 ms, 200 ms and 240 ms (typical)
- Watchdog timeout period of 1.6 s (typical)
- Manual reset input
- Low supply current - 3 μA (typical)
- Guaranteed RST / assertion down to VCC= 1.0 V
- Operating temperature: –40° C to +85° C
- Lead-free
Applications:
- LED and general lighting
- Motor control
- Multimedia convergence
- Power supplies and converters
- Process control and automation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.505
6,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount