text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6905TWEDS6F

STM6905 Series 3.078/1.683 V 210 ms SMT Ultra-Low Voltage Supervisor - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6905TWEDS6F - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Threshold Voltage: 3.078, 1.683V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Open Drain
No. of Monitors: 5
Supply Current-Max: 16µA
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,320.00
USD
Quantity
Unit Price
4,000+
$1.33
Product Variant Information section