Manufacturer Part #
APT26F120L
APT26F120L Series 1200 V 0.58 Ohm N-Channel Power FREDFET - TO-264
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Package Style:TO-264 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip APT26F120L - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain-Source On Resistance-Max: | 0.58Ω |
| Qg Gate Charge: | 300nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 27A |
| Turn-on Delay Time: | 50ns |
| Turn-off Delay Time: | 170ns |
| Rise Time: | 31ns |
| Fall Time: | 48ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 9670pF |
| Series: | Power MOS 8 |
| Package Style: | TO-264 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$24.68
5
$24.37
25
$24.06
75
$23.86
200+
$23.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
TO-264
Mounting Method:
Through Hole