text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56W,135

Diode Array 1 Pair Common Anode Standard 90 V 150mA SMT SC-70, SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAW56W,135 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 90V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 150mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$357.00
USD
Quantity
Unit Price
30,000
$0.0119
40,000
$0.0118
50,000
$0.0117
100,000
$0.0116
150,000+
$0.0114
Product Variant Information section