text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX55-10TF

Bipolar Transistors - BJT BCX55-10T/SOT89/MPT3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCX55-10TF - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 155MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$507.60
USD
Quantity
Unit Price
12,000
$0.0423
16,000
$0.042
20,000
$0.0418
40,000+
$0.0407
Product Variant Information section