text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B6V8-QX

Zener Diodes Voltage regulator diodes- Automotive

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX384-B6V8-QX - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.3W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 4.5mV/K
Capacitance: 200pF
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$396.90
USD
Quantity
Unit Price
21,000
$0.0189
45,000
$0.0186
60,000
$0.0185
75,000
$0.0184
90,000+
$0.0182
Product Variant Information section