text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP1206-1-AIA-TR

IC TOUCH SENSOR CAP 6CH 10DFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CAP1206-1-AIA-TR - Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 3V to 5.5V
Supply Current: 500µA
Interface: I2C/SMBus
Capacitance: 50pF
Power Dissipation: 0.5W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 10
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,600.00
USD
Quantity
Unit Price
5,000+
$0.72
Product Variant Information section