text.skipToContent text.skipToNavigation

Manufacturer Part #

02013A270GAT2A

0201 27 pF 25 V ±2% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 02013A270GAT2A - Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.00
USD
Quantity
Unit Price
15,000
$0.0182
30,000
$0.018
45,000
$0.0178
60,000
$0.0177
75,000+
$0.0173
Product Variant Information section