text.skipToContent text.skipToNavigation

Manufacturer Part #

02013C181KAT2A

0201 180 pF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 02013C181KAT2A - Technical Attributes
Attributes Table
Capacitance: 180pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100000MΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,072.50
USD
Quantity
Unit Price
15,000+
$0.0715
Product Variant Information section