text.skipToContent text.skipToNavigation

Manufacturer Part #

04023D223KAT2A

0402 22 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04023D223KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.00
USD
Quantity
Unit Price
10,000
$0.0211
20,000
$0.0208
30,000
$0.0206
40,000
$0.0205
50,000+
$0.02
Product Variant Information section