text.skipToContent text.skipToNavigation

Manufacturer Part #

04025A201JAT2A

0402 200 pF 50 V ±5% Tolerance C0G/NP0 Dielectric Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04025A201JAT2A - Technical Attributes
Attributes Table
Capacitance: 200pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.00
USD
Quantity
Unit Price
10,000
$0.0442
20,000
$0.0434
30,000
$0.043
40,000+
$0.0425
Product Variant Information section