text.skipToContent text.skipToNavigation

Manufacturer Part #

06031A100K4T2A

0603 10 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06031A100K4T2A - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32,000
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
4,000
$0.0125
12,000
$0.0122
20,000
$0.0121
80,000
$0.0117
120,000+
$0.0115
Product Variant Information section