Manufacturer Part #
06031C272MAT2A
0603 2700 pF 100 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 06031C272MAT2A - Technical Attributes
Attributes Table
| Capacitance: | 2700pF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0086
12,000
$0.0084
40,000
$0.0081
80,000
$0.008
160,000+
$0.0077
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount