Manufacturer Part #
06033A220KAT2A
0603 22 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX 06033A220KAT2A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
In order to maximize manufacturing synergies within KYOCERA AVX and KYOCERA Electronic Components Group, which combined their MLCC manufacturing and development resources in 2021, we will have a new global MLCC part numbering system.Our goal is to make it the universally preferred ordering code for all KYOCERA AVX MLCC products while providing customers with adequate time to familiarize themselves with the new part number.
Part Status:
KYOCERA AVX 06033A220KAT2A - Technical Attributes
| Capacitance: | 22pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount