text.skipToContent text.skipToNavigation

Manufacturer Part #

06033C103KAT4A

0603 10 nF 25V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
KYOCERA AVX 06033C103KAT4A - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.50
USD
Quantity
Unit Price
15,000
$0.0059
45,000
$0.0057
60,000
$0.0057
150,000
$0.0055
225,000+
$0.0054
Product Variant Information section