text.skipToContent text.skipToNavigation

Manufacturer Part #

06033C104K4Z2A

CAP CER 0.1UF 25V X7R 0603

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
KYOCERA AVX 06033C104K4Z2A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.80
USD
Quantity
Unit Price
4,000
$0.0937
8,000
$0.0921
12,000
$0.0911
16,000
$0.0905
20,000+
$0.0885
Product Variant Information section