text.skipToContent text.skipToNavigation

Manufacturer Part #

06033C182KAT2A

0603 1.8 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06033C182KAT2A - Technical Attributes
Attributes Table
Capacitance: 1.8nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$115.60
USD
Quantity
Unit Price
4,000
$0.0289
8,000
$0.0284
16,000
$0.0279
20,000
$0.0278
60,000+
$0.0269
Product Variant Information section