text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C222K4Z2A

0603 2.2 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
KYOCERA AVX 06035C222K4Z2A - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$229.20
USD
Quantity
Unit Price
4,000
$0.0196
12,000
$0.0191
20,000
$0.0189
40,000
$0.0186
80,000+
$0.0182
Product Variant Information section