Manufacturer Part #
06035U3R3CAT2A
Multilayer Ceramic Capacitors 3.3PF 50V NP0 0603 0.25pF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 06035U3R3CAT2A - Product Specification
KYOCERA AVX 06035U3R3CAT2A - Technical Attributes
Attributes Table
| Capacitance: | 3.3pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.25pF |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0423
8,000
$0.0416
12,000
$0.0412
20,000
$0.0407
40,000+
$0.0396
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount