Manufacturer Part #
06036A101JAT2A
0603 100 pF 6.3 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 06036A101JAT2A - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±5% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0291
8,000
$0.0287
16,000
$0.0282
20,000
$0.0281
60,000+
$0.0272
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount