text.skipToContent text.skipToNavigation

Manufacturer Part #

0603YC222JAT2A

0603 2.2 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0603YC222JAT2A - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±5%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.80
USD
Quantity
Unit Price
4,000
$0.0412
8,000
$0.0405
12,000
$0.0401
20,000
$0.0396
40,000+
$0.0386
Product Variant Information section