Manufacturer Part #
0603YD225KAT2A
0603 2.2 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2204 | ||||||||||
Product Specification Section
KYOCERA AVX 0603YD225KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 12.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,835
USA:
19,835
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.21
15
$0.157
100
$0.121
400
$0.0946
2,000+
$0.064
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount