Manufacturer Part #
08053G334ZAT2A
0805 330 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 08053G334ZAT2A - Technical Attributes
Attributes Table
| Capacitance: | 330nF |
| Dielectric: | Y5V |
| Rated Voltage: | 25V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 7% |
| Capacitance Change Rate: | -82% to +22% |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0345
8,000
$0.0339
12,000
$0.0336
16,000
$0.0334
20,000
$0.0326
60,000+
$0.0326
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount